• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190324 Polypropylene rope twisted (Ø x L) 14 mm x 10 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.10)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH all-purpose rope Ø 14 mm, PP, with snap hook 1 x 10 m

  • Good and favorable
  • Floatable
  • Handy
  • With snap hook

Technical specifications

Product type

Polypropylene rope

(Ø)

14 mm

Length

10 m

Factory colour

Black

Material

Polypropylene

Dim

(Ø x L) 14 mm x 10 m

Max. breaking load

2690 daN

Content

10 m

Material properties

twisted

Load capacity (max.)

335 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206492 dörner + helmer 190324 Polypropylene rope twisted (Ø x L) 14 mm x 10 m Black

Description

Application:
All-purpose rope for applications with low loads. By the swimming ability often in boat and water sports range is used.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. White marking wire.
Snap hook: Ø 10 mm, zinc plated.

Flechtung
3-schaftig turned, tiefrillig, handy

This text is machine translated.

Features

  • PP, with snap hook
  • 3-schaftig turned
  • Floatable
  • Load bearing capacity: 335kg.
  • Breaking load:2690daN

Scope of delivery

  • 1 Piece Docke to 10 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?

More interesting products

(*All information is plus legal VAT)