• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190088 Polypropylene shot line braided (Ø x L) 10 mm x 100 m Marine blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.05)
€ 120.00
-13 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH shot line Ø 10 mm, polypropylene, marine blue 100 m

  • UV-stabilized
  • Floatable

Technical specifications

Product type

Polypropylene shot line

(Ø)

10 mm

Length

100 m

Factory colour

Marine blue

Material

Polypropylene

Dim

(Ø x L) 10 mm x 100 m

Max. breaking load

1230 daN

Content

100 m

Material properties

braided

Load capacity (max.)

150 kg

Description

Application:
Multifil-Schotleinen are used in boat and water sports area.

Material:
PP, polypropylene. Very light and float, but less abrasion resistance. PP has a very good chemical resistance. UV-stabilized

Flechtung:
8-way braided

This text is machine translated.

Features

  • Polypropylene, marine blue
  • 8-way braided
  • UV-resistant
  • Floatable
  • Load bearing capacity: 150kg.
  • Breaking load: 1230 daN

Scope of delivery

  • 100 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Ropes are you looking for?