• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 712126 712126 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 220 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rim: Die-cast aluminumTires: PolyurethaneCasing: Galvanized steel sheet9 mm holes
Product type

Swivel wheel

Wheel Ø

125 mm

Load capacity (max.)

220 kg

Features

Mount

Solid rubber

Brake

Total height

156 mm

Size

100 x 85 mm

Wheel width

35 mm

Bearing type

Ball bearing

Material

Steel plate

Factory colour

Silver

Grey

Content

1 pc(s)

Hole distance

80 x 60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613662 dörner + helmer 712126 712126 Swivel wheel Wheel diameter: 125 mm Load capacity (max.): 220 kg 1 pc(s)

Description

Casing made of galvanized sheet steel. Casters with double ball bearing in rotating assembly.

This text is machine translated.

What kind of Castors & Wheels are you looking for?