• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 712160 712160 Swivel wheel Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rim: Die-cast aluminumTires: Elastic solid rubberCasing: Galvanized steel sheetHoles 11 mm
Product type

Swivel wheel

Wheel Ø

160 mm

Load capacity (max.)

300 kg

Features

Mount

Solid rubber

Brake

Total height

195 mm

Size

140 x 110 mm

Wheel width

50 mm

Bearing type

Ball bearing

Material

Steel plate

Factory colour

Silver

Grey

Content

1 pc(s)

Hole distance

105 x 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613663 dörner + helmer 712160 712160 Swivel wheel Wheel diameter: 160 mm Load capacity (max.): 300 kg 1 pc(s)

Description

Casing made of galvanized sheet steel. Casters with double ball bearing in rotating assembly, total adjuster in caster, with 250 mm total adjuster in forward travel. Aluminum-body wheel with Elastik-VG-tires.

This text is machine translated.

What kind of Castors & Wheels are you looking for?