• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 711657 711657 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rim: Polyamide blackTires: Elastic solid rubber blueCasing: Galvanized steel sheet9 mm holes
Product type

Swivel wheel

Wheel Ø

100 mm

Load capacity (max.)

150 kg

Features

Mount

Solid rubber

Total height

128 mm

Size

100 x 85 mm

Wheel width

36 mm

Bearing type

Ball bearing

Material

Steel plate

Factory colour

Silver

Grey

Content

1 pc(s)

Hole distance

80 x 60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613658 dörner + helmer 711657 711657 Swivel wheel Wheel diameter: 100 mm Load capacity (max.): 150 kg 1 pc(s)

Description

Casing made of galvanized sheet steel. Casters with double ball bearing in rotating assembly. KS-rim with blue elastic rubber tires.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)