• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 740351P 740351P Puncture-proof wheel Wheel diameter: 260 mm Load capacity (max.): 100 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Boring: 20 mmMaterial rim: MetalMaterial tread: Polyurethane
Product type

Puncture-proof wheel

Wheel Ø

260 mm

Load capacity (max.)

100 kg

Wheel width

85 mm

Bearing type

Roller bearing

Factory colour

Black

Red

Content

1 pc(s)

Hub length

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613739 dörner + helmer 740351P 740351P Puncture-proof wheel Wheel diameter: 260 mm Load capacity (max.): 100 kg 1 pc(s)

Description

Puncture-proof wheel with red metal rim, roller bearing and block profile, 260x85 mm, hub 20x75 mm, support frame. 100 kg.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)