• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 740357P 740357P Puncture-proof wheel Wheel diameter: 400 mm Load capacity (max.): 100 kg 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Boring: 20 mmMaterial rim: MetalMaterial tread: Polyurethane
Product type

Puncture-proof wheel

Wheel Ø

400 mm

Load capacity (max.)

100 kg

Wheel width

100 mm

Bearing type

Ball bearing

Factory colour

Black

Red

Content

1 pc(s)

Hub length

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613740 dörner + helmer 740357P 740357P Puncture-proof wheel Wheel diameter: 400 mm Load capacity (max.): 100 kg 1 pc(s)

Description

Puncture-proof wheel with red metal rim, ball bearing and groove profile, 400x100 mm, hub 20x88 mm, support frame. 100 kg.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)