• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 790320 Swivel wheel Wheel diameter: 30 mm Load capacity (max.): 20 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.79
-36 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Swivel wheel

Wheel Ø

30 mm

Load capacity (max.)

20 kg

Features

Mount

Solid rubber

Axle hole diameter

5 mm

Total height

38 mm

Size

40 mm

Wheel width

14 mm

Bearing type

Ball bearing

Material

Steel plate

Factory colour

Silver

Grey

Content

1 pc(s)

Hole distance

29 x 29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254942 dörner + helmer 790320 Swivel wheel Wheel diameter: 30 mm Load capacity (max.): 20 kg 1 pc(s)

Description

Casing made of galvanized sheet steel, swivel castor with simple ball bearing in rotating assembly. Wheels made of plastic with soft TPE-running surface, track-free.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)