• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 791322 Fixed wheel Wheel diameter: 25 mm Load capacity (max.): 30 kg 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

920 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.70 / piece)
€ 0.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fixed wheel

Wheel Ø

25 mm

Load capacity (max.)

30 kg

Features

Solid rubber

Mount

Axle hole diameter

5.5 mm

Total height

29 mm

Size

40 x 19 mm

Wheel width

13 mm

Bearing type

Ball bearing

Material

Steel plate

Factory colour

Silver

Black

Content

1 pc(s)

Hole distance

31 x 31 mm

Description

Casing made of galvanized sheet steel, swivel castor with simple ball bearing in rotating assembly. Wheels made of plastic with soft TPE-running surface, track-free.

This text is machine translated.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)