• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

doro 8200 Big button smartphone IP54, NFC, Panic button, SOS function Dark blue

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

doro 8200 senior smartphone, 4 GB RAM + 64 GB memory, dark blue

  • Understand your people even better with doro ClearSound
  • Request help from relatives using the Doro emergency button
  • Simplified use through adjustable symbol sizes, optional Doro menus and helpful instructions
  • Hearing aid compatible
  • 4 GB RAM + 64 GB internal memory
  • 16MP main camera + 2 MP macro sensor + 2 MP depth sensor
  • Compatible with doro Watch - doro 3500
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 6 W

Technical specifications

Product type

Big button smartphone

GSM standard

LTE/4G

UMTS/3G

GSM/2G

Factory colour

Dark blue

Operating system (Version)

Android™ 12

Screen size diagonal (inches)

6.1 inch

Built-in camera

Yes

Resolution of built-in camera

16 MP

2 MP

2 MP

Memory card slots

microSD card

Bluetooth

Yes

Bluetooth

5.2

Data transfer

EDGE

GPRS

UMTS

HSDPA 42 MBit/s

HSUPA

LTE

Wi-Fi

Yes

Dim

(L x W) 156 mm x 72.99 mm

Weight

169.2 g

Connections

Receiver connection (3.5 mm)

USB C

Contract

None

Charging capacity (min.)

2.5 W

Charging capacity (max.)

6 W

Battery capacity

3000 mAh

Rechargeable battery technology

LiPo

Display resolution

1560 x 720 Pixel

Display resolution mode

HD+

Display (cm)

15.5 cm

Built-in GPS

Yes

Mobile phone features

IP54

NFC

Panic button

SOS function

No

NFC (Near field communication)

Yes

Emergency call button

Yes

Width

72.99 mm

Length

156 mm

SIM card version

Nano SIM

Memory capacity

64 GB

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995447 doro 8200 Big button smartphone IP54, NFC, Panic button, SOS function Dark blue

Description


doro 8200
The easy-to-use smartphone, now with even larger icons
Great features such as ClearSound, emergency call button, TeamViewer and our user-friendly interface make the doro 8200 the perfect companion for senior citizens who want to stay in touch with family and friends wherever they are. Thanks to our unique doro ClearSound feature, conversations for those affected by age-related hearing loss can be understood much better. When the emergency button is pressed, an alarm signal is sent and you are automatically connected with your family or your friends. With this help is always only a push of the button away and you can enjoy your daily routine with pleasure. The TeamViewer app allows a person you invite to access your phone directly from their own device to help you with technical issues. You can also choose between the standard Android™ version or the easy-to-use Doro interface with even easier operation and icons that can be made even bigger. With Google Assistant, you can also enter voice commands to compose messages, search the Internet, set reminders, and much more.

This text is machine translated.

Features

  • 4G/LTE
  • doro clear sound
  • Doro emergency button
  • Simplified use through adjustable symbol sizes
  • Optional Doro menus and helpful instructions

Scope of delivery

  • Cordless handset
  • Accumulator
  • Charging cable
  • User manual

What kind of Big Button Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.