• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DÖRR Li-1500 12V/6V 204446 Solar panel

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Solar panel

Dim

(L x W x H) 140 x 155 x 30 mm

Weight

338 g

Suitable for

204500 SnapShot Mini Black

Width

155 mm

Height

30 mm

Length

140 mm

Power supply

Rechargeable battery

Solar cell

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861841 DÖRR Li-1500 12V/6V 204446 Solar panel

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.