• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DÖRR MK-48 386015 Mini ball head

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mini ball head

Dim

(Ø) 22 mm

Weight

42 g

(Ø)

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1378439 DÖRR MK-48 386015 Mini ball head

Description

Ideal for aligning cameras when used with the tree screw.

This text is machine translated.

Features

  • Max. Load 1.5 kg
  • Camera Recording ¼"
  • Tripod thread ¼".

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.