• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DÖRR Smarty Tripod 1/4" Working height=40.5 - 112 cm Black incl. mobile phone holder, incl. bag

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

CAMERA & SMARTPHONE STAND SMARTY

  • Connection thread 1/4"Aluminium/plasticStand height max. approx. 112 cm3-way head with smartphone holder and 1/4" camera connection threadRubber feetIncl. tripod pouch.Smartphone width approx. 60 - 85 mm

Technical specifications

Product type

Tripod

Factory colour

Black

Operating height (max.)

112 cm

Material

Aluminium/PVC

Max. load

3 kg

Features

incl. mobile phone holder

incl. bag

Weight

465 g

Mount type

1/4"

Working height (min.)

40.5 cm

(Ø)

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2583970 DÖRR Smarty Tripod 1/4" Working height=40.5 - 112 cm Black incl. mobile phone holder, incl. bag

Description

THE DÖRR “Smarty” is an ultra-light and compact aluminum tripod, which is perfect for use with smartphones and compact cameras. Whether you're a mobile vlogger, content creators, influencer or journalist, the Smarty tripod will take you to any location and assist you with your photo and video recordings.At only 465 g, the "Smarty" is a real light weight and can still be loaded up to 3 kg. The matt-black design also looks very modern.TRIPOD HEAD WITH SMARTPHONE HOLDERThe stand is equipped with a sophisticated 3-way tripod head with integrated smartphone holder with universal flash shoe. So you can mount both your smartphone and your compact camera on the stand and take blur-free photos, relaxed selfies or professional-looking videos.Thanks to the well-thought-out design of the stand head, no constant screwing or unscrewing of a separate smartphone holder is necessary, in order to switch spontaneously between mobile phone and other equipment.The integrated, variable smartphone holder fits smartphones with a width of 60 to 85 mm. The smartphone is simply clamped between the clamp and the stand plate. If your works with a microphone, an extra video light or other accessories with a flash base, this can also be pushed and attached to the smartphone holder in the flash socket.The stand plate has a ¼" camera thread on which you can mount compact cameras, system cameras or small camcorders.For impressive panorama recordings or videos with soft swiveling, the tripod head can be rotated smoothly to the right and left with the help of a guide grip, but can also be tilted upwards and downwards. The stand plate can be folded up, in order to be able to adjust quickly and easily from landscape to portrait format.TRIPOD LEGSThe tripod legs with a profile diameter of 17 mm can be adjusted to the desired height with 2 lifts. The practical clip fasteners can be quickly loosened and fixed with just one hand. The rubber feet ensure non-slip stability on smooth floors.CENTER COLUMNThe two-part center column of the "Smarty" stand can be extended and retracted continuously to the required height. The center struts ensure even more stability and secure stability.A practical nylon bag is included, which can be hung over the shoulder and protects the stand from dust and dirt.

This text is machine translated.

Scope of delivery

  • 1x stand, 1x nylon bag

More interesting products

(*All information is plus legal VAT)