• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

sbs mobile TESELFIETRIPODPROBTK Selfie stick Black

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selfie stick

Factory colour

Black

Max. load

200 g

Weight

190 g

Width

40 mm

Height

230 mm

Length

90 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555484 sbs mobile TESELFIETRIPODPROBTK Selfie stick Black

Description

Features

  • The selfie stick, which always provides stable photos and videos with the right light
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)