There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Overhead camera rig; sturdy square steel frame; cross bar with 12 mounting points (M8); camera holder with 1/4" fixing screw; width: 92.5 cm; height: 62 - 100 cm, 14 steps; comfortable height adjustment with spring bolt locking; length of pedestal: 57 cm; load capacity: Max. 2 kg; weight: 5.7 kg; incl. 2 screwable L-holders; incl. 4.5 background clamps
Technical specifications
Product type
Stand set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404953 Neewer ST100 Stand set
Description
The Newer ST100 overhead camera rig is a practical and versatile solution for mounting cameras and light sources overhead. It enables photographers and videographers to take creative shots from unique perspectives, be it for product photography, food styling or special video projects. The holder is made of steel, WAS ensures a safe and stable mounting. With an adjustable arm, users can easily adjust the height and angle of the camera to achieve the desired composition. The ST100 is compatible with a large number of cameras and can be easily attached to stands or other brackets. This overhead camera holder is an ideal supplement for each studio setup and enables the users to fully use their creativity with the image and video recording.
This text is machine translated.
Scope of delivery
Overhead camera rig, 2x screw-on L-holders, 2x background clamps
System requirements
-
Description
The Newer ST100 overhead camera rig is a practical and versatile solution for mounting cameras and light sources overhead. It enables photographers and videographers to take creative shots from unique perspectives, be it for product photography, food styling or special video projects. The holder is made of steel, WAS ensures a safe and stable mounting. With an adjustable arm, users can easily adjust the height and angle of the camera to achieve the desired composition. The ST100 is compatible with a large number of cameras and can be easily attached to stands or other brackets. This overhead camera holder is an ideal supplement for each studio setup and enables the users to fully use their creativity with the image and video recording.
This text is machine translated.
Scope of delivery
Overhead camera rig, 2x screw-on L-holders, 2x background clamps