• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tripod 1/4" Working height=36.5 - 106.5 cm Champagne incl. bag, 360 degree tilting

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tripod stand "Star 5"

  • - Camera stand for wobble-free images and stability on uneven surfaces, suitable for photo and video cameras
  • - 3D-tilt enables perfect alignment for horizontal, horizontal and portrait recordings
  • - Quick-change plate for quick changing of the camera
  • - Leveling spirit level integrated in the tripod head
  • - stepless height adjustment of the center column
  • - cross struts and rubber feet for a secure stand
  • - functional quick clamps for quick and easy locking of the leg length in any position
  • This text is machine translated.

Technical specifications

Product type

Tripod

Factory colour

Champagne

Operating height (max.)

106.5 cm

Material

Aluminium

Max. load

0.5 kg

Features

incl. bag

360 degree tilting

Weight

520.00 g

Mount type

1/4"

Working height (min.)

36.5 cm

Dim. (add. text)

pulled-out

Height

106.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 663767 Hama Tripod 1/4" Working height=36.5 - 106.5 cm Champagne incl. bag, 360 degree tilting

Description

Scope of delivery

  • - 1 tripod stand "Star 5"
  • - 1 bag

More interesting products

(*All information is plus legal VAT)