• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Neewer SC320 Premium C-Stand Galgenstativ Special-purpose

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Premium C stand

  • Premium C-stand boom stand; Material: Stainless steel, chrome plated; load capacity: 20 kg; 3-segment central column (Ø 30 mm, 35 mm, 40 mm); height: 153 - 320 cm, infinitely adjustable; integrated spring damping; three legs rotatable around the middle column; very fast setup thanks to spring bolt lock; length swivel arm: 127 cm; lifting capacity: 8 kg; 1/4" and 3/8" threaded screw on the left and right of the control arm; two ultra-robust grip heads (weight: 590 g each); grip heads with four receptacles (diameter: 4, 7, 11, 15 mm); Required stand space: Ø 80 cm; Weight: 9.05 kg

Technical specifications

Product type

Special-purpose

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404954 Neewer SC320 Premium C-Stand Galgenstativ Special-purpose

Description

The NEEWER SC320 is an extremely robust and versatile Premium C-stand boom stand. Made from stainless chrome-plated stainless steel, it offers high stability and durability. With a maximum load bearing capacity of 20 kg, it is suitable for use with heavy equipment. The continuously adjustable height from 153 to 320 cm enables a precise adjustment, supported by a 3-segment central column (Ø 30 mm, 35 mm, 40 mm) and an integrated spring damping, which ensures a soft height adjustment. The three tripod legs that can be rotated around the middle column provide for flexibility and stable stability. The swivel arm has a length of 127 cm and bears up to 8 kg, with 1/4" and 3/8" threaded screws on both sides for versatile application options. The structure is quick and easy owing to the spring bolt lock. Two ultra-robust grip heads (each 590 g) provide additional security and stability during use.

This text is machine translated.

Scope of delivery

  • 2x handle head, 1x turtle base, 1x extension arm, 1x central column

System requirements

  • -

More interesting products

(*All information is plus legal VAT)