• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double E DE9004 Volvo EC160E 1:16 Electric RC model car RtR

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoubleE Volvo EC160E RC-excavator ME2 RTR. 1:16

  • Screw drive & metal gears: A realistic drive from shovel and boom with high precision and stability
  • Lifting power up to 1.5 kg: One of the strongest models in its class – thanks to two strong engines
  • Interchangeable tools: In addition to the standard bucket, a gripper and a hammer are included
  • Lighting & Sounds: Lighting and realistic sound effects round off the experience - for a real construction site atmosphere

Technical specifications

  • Material: ABS-hard plastic with metal gears and counter weight plates
  • Lifting power of the shovel: Up to 1.5 kg
Type

RC Bagger

Product type

RC model car

Engine type

Electric

Model craft type

Heavy-duty vehicle

Scale

1:16

Model version

RtR

Model

Double E Volvo RC-excavator EC160E / E598-003 (3-in-1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773704 Double E DE9004 Volvo EC160E 1:16 Electric RC model car RtR

Description


Double E Volvo RC-Excavator EC160E / E598-003 (3in1) - scale 1:16

Experience authentic building site feel with the Double E Volvo RC-excavator EC160E in an extremely detailed 1/16 scale. This RTR (ready-to-run) model combines sturdy design with realistic functions and is perfectly suitable for all small and large construction and RC-fans. Made from high quality ABS hard plastic, reinforced by numerous metal components such as screw drive, gears and joints, the EC160E offers durability and absolutely strong performance.

This text is machine translated.

Features

  • Remote control & Range: 2.4 GHz Wireless control requires 3 × 1.5 V AA batteries (not included)
  • Operated with a range of up to 25 meters
  • Can be alternatively controlled via smartphone APP

Scope of delivery

  • Volvo RC-Excavator
  • Battery (Bagger) 7.4 V 1200 mAh
  • Remote control 2.4 GHz