
Highlights & Details
Dr. Senst® Infrared 3in1 Ear/Forehead/Object Thermometer DET-20F
- Ver measurement modes
- quick and precise
- Memory function
- Simple and comfortable handling
- Patented magnetic probe cover
Technical specifications
- Product type
IR fever thermometer
- Administration
Ear
Forehead
- Measuring time
1 s
- Dim
(L x W x H) 165 x 43 x 40 mm
- Weight
97 g
- Factory colour
White
Green
- Accuracy ±
0.2°
- Width
43 mm
- Height
40 mm
- Length
165 mm
- Power supply
AAA battery (2x)
- Max. temperature
100 °C
- Min. temperature
0 °C
- Temperature range
Measuring range for the ear and forehead mode 32 - 42.9 ° C.
Measuring range for surface temperature 0 - 100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3461488 Dr. Senst DET-20F IR fever thermometer
User & Safety Instructions
User & Safety Instructions 3461488 Dr. Senst DET-20F IR fever thermometer
Description
Fast and precise: Thanks to a highly sensitive precision probe, clinically accurate measurement results are delivered in just one second.
High temperature alarm: Visual and audible signals warn when the temperature is high (above 37.5°C). The 3-color LED display simply informs about the change of color about the measurement results.
Simple and convenient operation: The thermometer can be easily controlled with one-button operation. The large HD-LED screen has a very clear display and thanks to the background lighting of the display the measurement results can be read easily even in the dark. The mute function can be used to switch off the audio signal so that sleeping patients are not woken up. So the fever is more pleasant than ever!
Memory function: The forehead thermometer reproduces the temperature in both Celsius and Fahrenheit and has a free space for up to 40 measurements.
Unique probe light: The ear canal is illuminated via an LED integrated in the probe to facilitate accurate adjustment in the auditory canal and thereby achieve a more exact measurement result.
Patented magnetic probe cover: Automatic switching between ear and head mode by removing or attaching the patented magnetic cap.
This text is machine translated.
Scope of delivery
- Thermometers
- Bag
- 2x AAA battery
What kind of Fever Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























