
Highlights & Details
Brown IRT 6520
- Pre-heated probe
- Exact inner ear measurement
- With Age Precision™ color-coded display
- Display lighting for measurements in the night.
Technical specifications
- Product type
IR fever thermometer
- Administration
Ear
- Measuring time
3 s
- Dim
(L x W x H) 150 cm x 100 mm x 100 mm
- Memory slots
9
- Recommended minimum age
0
- Weight
400 g
- Factory colour
White
- Accuracy ±
0.2
- Width
100 mm
- Height
100 mm
- Length
150 cm
- Max. temperature
42.2 °C
- Min. temperature
34 °C
- Features
Pre-heated probe
- Depth
150 mm
- Batteries
6 V (2 x AA)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1418319 Braun IRT 6520 Thermoscan 7 IR fever thermometer Pre-heated probe
User & Safety Instructions 1418319 Braun IRT 6520 Thermoscan 7 IR fever thermometer Pre-heated probe
Conformity certificate
Conformity certificate 1418319 Braun IRT 6520 Thermoscan 7 IR fever thermometer Pre-heated probe
Description
No guesswork more: With the new age-dependent temperature display you always know exactly, whether your child fever or not.
The Brown thermal scan measures the from the eardrum and the surrounding tissue emitted infrared heat. In order to prevent inaccurate temperature measurements, the probe tip to a body temperature similar temperature warms up.
When the brown thermal scan in the ear is introduced, it continuously measures the infrared energy. The measurement is completed and the result will be displayed when the thermometer detects that a precise temperature measurement has been completed.
Age Precision™ color-coded display
Clinical studies have shown that the fever limits if newborn children and children to adults grow 1.
The color-coded Brown Age Precision™ display brings for the whole family safety in the evaluation of temperature measurements.
Simply press the Age Precision™ button to select the appropriate age setting, measure the temperature and the color-coded display lights up in green, yellow or red, in order to explain the results of the temperature measurement.
This text is machine translated.
Features
- The displayed temperature range: 34 to 42.2 °C (93.2 to 108°F)
- Operating ambient temperature: 10°C to 40°C (50 to 104°F)
- Storage temperature: -25 to 55 °C (-13 to 131°F)
- Relative humidity for operation and storage: 10 to 95% RH (non-condensing)
- Display resolution of 0.1 °C or °F
- Accuracy of the displayed temperature area maximum laboratory error
- 35 to 42 °C (95 to 107.6°F): ±0.2 °C (±0.4 °F)
- Outside this range ±0.3 °C (±0.5 °F)
- Clinical Repeatability: ± 0.14 °C (±0.26 °F)
- Battery life: 2 years/600 measurements
- Operating duration: 5 Years
Scope of delivery
- Fever thermometer (batteries included)
- 20 Protective caps
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 112.46€ 105.46*
What kind of Fever Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























