
Highlights & Details
Beurer BM 64 Upper arm sphygmomanometer
- Advanced arrhythmia detection
- Triple measurement
- Inflation technology
Technical specifications
- Product type
Blood pressure monitor
- Type
Upper arm
- Cuff length (max.)
420 mm
- Dim
(L x W x H) 143 x 105 x 60 mm
- Weight
450 g
- Weight, information
approx., without batteries
- Content
1 pc(s)
- Cuff length (min.)
220 mm
- Width
105 mm
- Height
60 mm
- Length
143 mm
- Power supply
AA battery (4x), included
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3135664 Beurer BM 64 Upper arm Blood pressure monitor 65400
User & Safety Instructions
User & Safety Instructions 3135664 Beurer BM 64 Upper arm Blood pressure monitor 65400
Conformity certificate
Conformity certificate 3135664 Beurer BM 64 Upper arm Blood pressure monitor 65400
Warranty Terms
Warranty Terms 3135664 Beurer BM 64 Upper arm Blood pressure monitor 65400
Description
This text is machine translated.
Features
- AFib Detection
- Advanced arrhythmia detection
- Triple measurement
- Inflation technology
- Cuff seat control
- 4 sensor touch buttons
- Automatic pressure area code and air drain
- XL black display with backlight
Scope of delivery
- Blood pressure monitor
- Upper sleeve (22-42 cm)
- Quick guide
- Blood pressure pass
- Batteries
- USB-C cable
- User manual
Hints
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Beurer Medical Blood Pressure Monitor BM 64 [on packaging]<br><br>With image of the device, app icon, and text in both English and German.](https://asset.conrad.com/media10/isa/160267/c1/-/en/003135664CI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)






























