
Highlights & Details
Beurer BM 27+ Upper arm sphygmomanometer
- With USB-C connection for optimum mains operation
- Clear, easy to read display
- Arrhythmia detection
Technical specifications
- Product type
Blood pressure monitor
- Type
Upper arm
- Cuff length (max.)
420 mm
- Dim
(L x W x H) 112 x 110 x 53 mm
- Weight
344.3 g
- Weight, information
approx., without batteries
- Content
1 pc(s)
- Cuff length (min.)
220 mm
- Width
110 mm
- Height
53 mm
- Length
112 mm
- Power supply
AA rechargeable battery (4x)
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3385304 Beurer BM 27+ Upper arm Blood pressure monitor 60418
User & Safety Instructions
User & Safety Instructions 3385304 Beurer BM 27+ Upper arm Blood pressure monitor 60418
Warranty Terms
Warranty Terms 3385304 Beurer BM 27+ Upper arm Blood pressure monitor 60418
Description
This text is machine translated.
Features
- Fully automatic blood pressure and pulse measurement at the upper arm
- Cuff seat check: For proper cuff attachment on upper arm
- Arrhythmia detection: Warns in case of possible cardiac rhythm disorders
- With 6 bits. Cuff for upper arm Circumferences of 22 - 42 cm
- Scan & Save: Record blood pressure values digitally in the APP "Beurer HealthManager Pro"
- Average value calculation of all stored measured values and morning and evening blood pressure of the last 7 days
- 4 users, each with 30 measurement values
- Risk indicator: With colored scale for the classification of measurement results
- Clear, easy-to-read display
Scope of delivery
- Upper arm-Blood pressure monitor
- Upper sleeve (22-42 cm)
- Batteries (4 x 1.5 V AA)
- Bag
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 94.97*
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























