
Highlights & Details
Beurer BM 85 BT upper arm-Blood pressure monitor
- Patented rest indicator for exact measurement results
- With 6 bits. Cuff for upper arm Circumferences of 22 - 42 cm
- Simple usability via sensor-touch buttons
- Fully automatic blood pressure and pulse measurement at the upper arm
- 2 users, each with 60 measurement values
- Arrhythmia detection: Warns in case of possible cardiac rhythm disorders
- Risk indicator: With colored scale for the classification of measurement results
- Average value calculation of all stored measured values and morning and evening blood pressure of the last 7 days
- Free APP and PC software "Beurer HealthManager"
- Includes storage pouch
- With 6 bits. Blood pressure pass for documenting the measured values
- Medicinal product
- Inflation technology: Measurement during pumping with increased comfort and faster measuring time
Technical specifications
- Oscillometric, non-invasive blood pressure at the upper arm,Dimensions L 180 mm x W 99 mm x H 40 mm,Weight approximately 456 g (with cuff),Permissible operating conditions: +10°C to +40°C, ≤ 90% relative humidity (non-condensing),Permitted storage conditions-20°C to +55°C, ≤ 90% relative humidity, 800–1050 hPa ambient pressure,Power supply DC 5V 600mA lithium ion battery 3.7 V / 400mA,Battery life for approx. 50 measurements, depending on the level of the blood pressure or the inflation pressure,Classification of internal supply, IPX0, no AP or APG, continuous operation, application partType BF
- Reading range
Cuff pressure 0–300 mmHg,Systolic 60–260 mmHg,Diastolic 40–199 mmHg,Pulse 40–180 beats/minute
- Product type
Blood pressure monitor
- Accuracy
Systolic ±3 mmHg,Diastolic ±3 mmHg,Pulse ±5% of the displayed value
- Content
1 pc(s)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2613420 Beurer BM 85 BT Blood pressure monitor 65803
User & Safety Instructions
User & Safety Instructions 2613420 Beurer BM 85 BT Blood pressure monitor 65803
Warranty Terms
Warranty Terms 2613420 Beurer BM 85 BT Blood pressure monitor 65803
Description
Easy to use
Measurements are displayed on the illuminated XL display and arranged in a colored scale so that they are understandable without barrier and can be acted quickly if necessary.
Preventive
Thanks to arrhythmia detection, the blood pressure monitor detects if heart rhythm problems and then displays this with an icon after testing.
Comprehensive measurement
The patented* resting indicator indicates whether the body is in sufficient mental and physical calm and the blood pressure values correspond to resting blood pressure, so that an accurate and comparable measurement is possible.
Your blood pressure readings at a glance with the Beurer Health Manager Pro APP
High blood pressure is often creeping, completely without symptoms and is therefore only recognized late. The higher blood pressure, the more serious the risk of secondary diseases such as a heart attack or stroke. A safe way to detect high blood pressure early is to measure blood pressure regularly.
With the APP "Beurer Health Manager Pro", monitoring your blood pressure values is easier than ever:
Insight into detailed measurement values
Modern design with intuitive operation and supporting user navigation
Constant companion: Measurements can be accessed at any time
Export function for easy exchange with the doctor
This text is machine translated.
Features
- Bluetooth® for transferring the measured values to your smartphonePatented rest indicatorInflation Technology: Quick and convenient measurementFully automatic blood pressure and pulse measurement at the upper armWireless transmission of measurement resultsPC interface / USB power supply*Cuff mountØ all stored measured valuesØ Morning and evening blood pressure of the last 7 daysIlluminated START/stop buttonPerfectly readable, illuminated display2 x 60 storage locationsRisk indicator with LEDsArrhythmia detectionMedicinal productFor upper arm ranges of 22 - 42 cmDate and time / automatic switch-offApplication error messageCharging status of accumulatorBagLi-ion rechargeable batteryFree download of the software and app "Beurer HealthManager"
Scope of delivery
- Upper arm sleeve
- Cuff holder
- USB power adapter
- USB cable
- Quick start guide
- Bag
- instructions for use
System requirements
- System requirements for the PC software BeurerHealthManager"– Windows 7 SP1 or higher– From USB 2.0 (type A)System Requirements for the Beurer HealthManagerapp- IOS ≥8.0, AndroidTM ≥4.4– Bluetooth® ≥4.0
Frequently Bought Together
(*All information is plus legal VAT)€ 262.96*
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































