
Highlights & Details
Wrist-sphygmomanometer SC 6400
- Large display
- WHO bar display
- 85 memory locations
Technical specifications
- Reading range
20 - 300 mm Hg
- Product type
Blood pressure monitor
- Type
Wrist
- Accuracy
Pressure indicator + / - 3 mm Hg · Pulse display + / - 5 %
- Pulse frequency
40 - 200 strokes/min
- Cuff length (max.)
195 mm
- Dim
(L x W x H) 79 x 73 x 31 mm
- Weight
130 g
- Weight, information
incl. batteries
- Content
1 pc(s)
- Cuff length (min.)
135 mm
- Width
73 mm
- Height
31 mm
- Length
79 mm
- Power supply (details)
2 Micro-Batteries (incl.)
Documents & Downloads
Datasheet
Datasheet 860628 Scala SC 6400 Wrist Blood pressure monitor 2184
User & Safety Instructions
User & Safety Instructions 860628 Scala SC 6400 Wrist Blood pressure monitor 2184
Description
· The blood pressure monitor has fuzzy logic to identify the pumping pressure. If the pumping pressure set in the factory is not sufficient, the device identifies this and continues pumping.
· The device has 85 memory locations.
· The date and time are displayed and stored together with every blood pressure value.
· If the battery icon is displayed, the batteries are discharged and the device cannot be used until new batteries are inserted.
· WHO-Interpretation of blood pressure readings with colored band
· The handcuff is suitable for wrists from 135 to 195 mm circumference
Features
- Fuzzy logic
- Oscillometric measurement method
- 85 memory locations
- Computer-controlled pressure relief
- Memory function: Stores the last measurement
- Easy to use with 3 buttons
- Display with: Systole, Diastole and Pulse
- Automatic shut-off after 150s
- Certified to EU-Directives
- Display of time, date, Year Battery status display.
Scope of delivery
- Blood pressure monitor
- Batteries
- User manual.
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























