
Highlights & Details
BW 345 Wrist-sphygmomanometer
- Classification of the measured values with traffic light color scale
- Easy-to-read LCD with white backlight
- High-quality design with extra large buttons for easy operation
- This text is machine translated.
Technical specifications
- Product type
Blood pressure monitor
- Type
Wrist
- Cuff length (max.)
195 mm
- Dim
(L x W x H) 839 x 255 x 659 mm
- Weight
155 g
- Content
1 pc(s)
- Cuff length (min.)
135 mm
- Width
255 mm
- Height
659 mm
- Length
839 mm
- Power supply
AAA battery (2x), included
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3400618 Medisana BW 345 Wrist Blood pressure monitor 51073
User & Safety Instructions
User & Safety Instructions 3400618 Medisana BW 345 Wrist Blood pressure monitor 51073
Warranty Terms
Warranty Terms 3400618 Medisana BW 345 Wrist Blood pressure monitor 51073
Description
Features
- Precise blood pressure measurement at the wrist
- Display: Systolic, diastolic, pulse, date, time
- Display of irregular heartbeat
- 199 memory spaces each for 2 users
- Calculation of the average value based on the last 3 saved values
- Wrist band for 13.5 – 19.5 cm wrist size
- Notification of application errors
- With storage case
- Incl. 2 x 1.5 V AAA batteries
- Auto switch-off
Scope of delivery
- Wrist - blood pressure measuring device with wrist strap
- Storage box
- Batteries 2 × 1.5 V (AAA)
- User manual
Hints
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























