
Highlights & Details
Beurer upper arm sphygmomanometer BM 53
- Recognizes arrhythmias and altered waveforms
- Comfortable XL-Display
- Multiple measurement for more accurate measurements
Technical specifications
- Product type
Blood pressure monitor
- Type
Upper arm
- Cuff length (max.)
420 mm
- Dim
(L x W x H) 140 x 94 x 46 mm
- Weight
437 g
- Weight, information
approx., without batteries
- Content
1 pc(s)
- Cuff length (min.)
220 mm
- Width
94 mm
- Height
46 mm
- Length
140 mm
- Power supply
AA battery (4x), included
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3065878 Beurer BM 53 Upper arm Blood pressure monitor 65459
User & Safety Instructions
User & Safety Instructions 3065878 Beurer BM 53 Upper arm Blood pressure monitor 65459
Warranty Terms
Warranty Terms 3065878 Beurer BM 53 Upper arm Blood pressure monitor 65459
Description
This text is machine translated.
Features
- Fully automatic blood pressure and pulse measurement at the upper arm
- Patented rest indicator for exact measurement results
- Cuff seat check: For correct positioning of the cuff on the upper arm
- Arrhythmia detection: Detects and alerts in case of cardiac arrhythmia
- Risk indicator: Measurement results are classified using a colored scale
- Two user memories for each 100 measured values
- Perfectly readable XL-display with backlight
- Average value calculation of all stored measured values and morning and evening blood pressure of the last 7 days
- Automatic pressure area code and air drain
- Built in automatic switch off
- Battery change display
- With premium sleeve for upper arm Circumferences of 22 - 42 cm
Scope of delivery
- Blood pressure measuring device BM 53
- 4 x size AA batteries
- Blood pressure pass
- User manual
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























