
Highlights & Details
Scala SC 6750 Upper arm- Blood pressure monitor
- NFC functionWHO-IndicatorStorage space for 2x50 measurement resultsJumbo LC-displayReading out the memory values with NFC app OUcare (Google Play or app store)
Technical specifications
- Reading range
20 - 300 MMH g
- Product type
Blood pressure monitor
- Type
Upper arm
- Accuracy
Pressure indicator + / - 3 mm Hg Pulse display + / - 5 %
- Pulse frequency
40 - 200 strokes/min
- Dim
(L x W x H) 152 x 97 x 27 mm
- Weight
224 g
- Content
1 pc(s)
- Width
97 mm
- Height
27 mm
- Length
152 mm
- Power supply
AAA battery (3x), included
Documents & Downloads
Datasheet
Datasheet 2489851 Scala SC 6750 NFC Upper arm Blood pressure monitor 06750
User & Safety Instructions
User & Safety Instructions 2489851 Scala SC 6750 NFC Upper arm Blood pressure monitor 06750
Description
This text is machine translated.
Scope of delivery
- SC 6750
- Batteries
- Cuffs
- Manual
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































