
Highlights & Details
BM 23 Limited Edition 2025
- Fully automatic blood pressure and pulse measurement at the upper arm
- Deflation technology
- Cuff seat control
- Arrhythmia detection
Technical specifications
- Product type
Blood pressure monitor
- Type
Upper arm
- Cuff length (max.)
420 mm
- Weight
318 g
- Content
1 pc(s)
- Cuff length (min.)
220 mm
- Power supply
AAA battery (4x), included
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3533259 Beurer Upper arm Blood pressure monitor BM 23 Limited Edition 2025
User & Safety Instructions
User & Safety Instructions 3533259 Beurer Upper arm Blood pressure monitor BM 23 Limited Edition 2025
Warranty Terms
Warranty Terms 3533259 Beurer Upper arm Blood pressure monitor BM 23 Limited Edition 2025
Description
This text is machine translated.
Features
- Automatic pressure area code and air drain
- Risk indicator: With colored scale for the classification of measurement results
Scope of delivery
- Upper arm-Blood pressure monitor
- Upper Sleeve (22–42 cm)
- Batteries
- Instructions for use
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























