
Highlights & Details
Beurer BC 54 BT Wrist-sphygmomanometer
- Inflation Technology: Fast and comfortable measurement already during pumpingRisk indicator: Classification of the measurement results with colored scaleAverage of all stored measured valuesTwo user memory for 60 measured values each
Technical specifications
- Oscillometric, non-invasive blood pressure on the wristDimensions L 80.5 mm x W 69.5 mm x H 25 mmWeight approx. 116 g. (Without batteries, with cuff)Permissible operating conditions+5°C to +40°C, 15-90% relative Air humidity (non-condensing), 700-1060 hPa ambient air pressurePermissible bearing and Transport conditions-20°C to +60°C, ±93% relative humidityPower supply 2 x 1.5 V AAA batteries Battery life for approx. 150 measurements, depending on Height of blood pressure or inflation pressureInternal supply classification, IP22, no AP Or APG, continuous operation, type BF applied part
- Reading range
Cuff pressure 0-299 mmHg, Systolic 60-230 mmHg, Diastolic 40-130 mmHg, Pulse 40-199 beats/minute
- Product type
Blood pressure monitor
- Accuracy
Systolic ±3 mmHg, diastolic ±3 mmHg, Pulse ±5% of the displayed value
- Content
1 pc(s)
- Power supply
AAA battery (2x), included
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2613413 Beurer BC 54 BT Blood pressure monitor 65054
User & Safety Instructions
User & Safety Instructions 2613413 Beurer BC 54 BT Blood pressure monitor 65054
Warranty Terms
Warranty Terms 2613413 Beurer BC 54 BT Blood pressure monitor 65054
Description
This text is machine translated.
Features
- Inflation Technology: Fast and comfortable measurement already during pumpingRisk indicator: Classification of the measurement results with colored scaleClear, easy-to-read black displayWireless transmission of measurement resultsAverage of all stored measured valuesTwo user memory for 60 measured values eachRisk indicatorArrhythmia detectionFor wrist ranges of 13.5 - 21.5 cmDate and time / automatic switch-offApplication error messageFree download of the software and app "Beurer HealthManager"Compatible with iOS 10.0 and Android 5.0, Bluetooth® 4.0 and higher
Scope of delivery
- BC 54 BT
- Storage box
- 2x 1.5V AAA batteries LR03
- Instructions for use
System requirements
- Beurer HealthManager app system requirements - IOS ≥ 10.0, AndroidTM ≥ 5.0 - Bluetooth® ≥ 4.0
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*
What kind of Blood Pressure Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































