
Highlights & Details
Brown thermal scan ® 3
- Reliable and easy to use
- With a new design and new acoustic fever indicator
- Suitable for use in newborns
Technical specifications
- Product type
IR fever thermometer
- Administration
Ear
- Measuring time
1 s
- Dim
(L x W x H) 200 cm x 100 mm x 50 mm
- Weight
0.171
- Factory colour
White
- Width
100 mm
- Height
50 mm
- Length
200 cm
- Max. temperature
42.2 °C
- Min. temperature
34 °C
- Features
Incl. fever alarm
Pre-heated probe
- Depth
200 mm
- Batteries
2 x AA
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1491523 Braun ThermoScan® 3 IR fever thermometer Incl. fever alarm, Pre-heated probe
User & Safety Instructions 1491523 Braun ThermoScan® 3 IR fever thermometer Incl. fever alarm, Pre-heated probe
User & Safety Instructions 1491523 Braun ThermoScan® 3 IR fever thermometer Incl. fever alarm, Pre-heated probe
User & Safety Instructions 1491523 Braun ThermoScan® 3 IR fever thermometer Incl. fever alarm, Pre-heated probe
Conformity certificate
Conformity certificate 1491523 Braun ThermoScan® 3 IR fever thermometer Incl. fever alarm, Pre-heated probe
Description
This text is machine translated.
Features
- Compact design, easy to use
- Easy-to-read display
- Measuring tip suitable for use in newborns
- Saves the last temperature value
- Automatic shut-off after 60 s
- Hygienic Disposable Protective caps and latex-free BPA
- Battery Cover with safety lock for protection against contact with the battery through accidental opening
Scope of delivery
- Brown thermal scan ® 3
- Protective cap for storage
- 21 Disposable Protective caps for measurement
- Battery
- User manual.
Hints
What kind of Fever Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























