
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Beurer FT 85 contactless thermometer
- Hygienic and safe – measure without skin contactMeasurement in secondsInfrared measurement technology60 memory slots (body temperature)
Technical specifications
- FOREHEAD: ±0.2°C: 34°C-42.2°C (±0.4°F: 93.2°F-108°F)Object: ±4% or ±2°C (±4°F) at 0 - 80°C (-32°F - 176°F)
- Product type
IR fever thermometer
- Measuring time
3 s
- Dim
(L x W x H) 150 cm x 100 mm x 100 mm
- Memory slots
60
- Weight
260 g
- Factory colour
White
- Width
100 mm
- Height
100 mm
- Length
150 cm
- Depth
150 mm
- Batteries
3x AAA battery (included)
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2613443 Beurer FT 85 IR fever thermometer
User & Safety Instructions
User & Safety Instructions 2613443 Beurer FT 85 IR fever thermometer
Warranty Terms
Warranty Terms 2613443 Beurer FT 85 IR fever thermometer
Description
Fever fairs made easy! With the contactless thermometer FT 85, you can easily measure body temperature, ambient temperature and surface temperature.
This text is machine translated.
This text is machine translated.
Features
- Measuring without skin contact - hygienic and safe, laughing smiley - everything was in orderSad smiley - ≥ 38°C fever alarmMeasurement of the forehead, object and room temperature within secondsMeasurement distance 2 - 3 cm60 Memory LocationsInterchangeable °C/°FBacklit displaySound Control (On/Off)Auto switch-offDate & timeWith battery replacement indicatorSignal tone can be selected at the end of the measurementMedicinal product
Scope of delivery
- Fever Thermometer3x 1.5 V batteries, AAA LR03User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 37.98*
What kind of Fever Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































