• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drechslerbeitel, bore Kirschen 1649020

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 39.99
-13 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Width

80 mm

Product type

Woodturning chisel

Blade width

20 mm

Length

300 mm

Weight

505 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886488 Drechslerbeitel, bore Kirschen 1649020

Description

Bore round blade, the inner bore of shells, with long handle (300 mm)

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)