• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drechslerbeitel, Flat / angled Kirschen 1609016

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Width

80 mm

Product type

Woodturning chisel

Blade width

16 mm

Length

300 mm

Weight

422 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886478 Drechslerbeitel, Flat / angled Kirschen 1609016

Description

Flat chisel diagonally, zweiballig, with long handle (300 mm), after A DIN SBU625

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)