• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drechslerbeitel, hollow Kirschen 1619012

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Width

80 mm

Product type

Woodturning chisel

Blade width

12 mm

Length

580 mm

Weight

350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1886480 Drechslerbeitel, hollow Kirschen 1619012

Description

Rotation, shape or grinding pipes, gouge hollow, with B DIN SBU625, with long handle (300 mm)

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?

More interesting products

(*All information is plus legal VAT)