• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150566JB Fräsvorsatz 566 Ceramic 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 19.0 mm
  • Depth: 6 cm
Product type

Slotter

Saw blade length

19.0 mm

Width

7 cm

Length

4.5 cm

Material

Ceramic

Material suitability

Wall tiles

Compatible with

Dremel

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386949 Dremel 26150566JB Fräsvorsatz 566 Ceramic 1 pc(s)

Description

Turn your Dremel multi-purpose tool with the milling attachment for ceramic wall tiles into a powerful tile cutter. Achieve precise cuts in any shape and size quickly and easily from the hand.
For maximum precision, the large viewing windows in the milling attachment ensure that you always have your workpiece in view. This gives you full control up to an adjustable cutting depth of 20 mm.
With the included spiral cutter (562) you can cut wall tiles cleanly in shape during your next bathroom or kitchen renovation, for example, to attach them around wash table fixtures. Use the same accessories to quickly cut directly into walls, making it easier to install sockets, switches, lights and more.

This text is machine translated.

Features

  • Save time and cut freely any shape or size in wall tiles with your Dremel multi-purpose tool and the milling attachment for ceramic wall tiles
  • With the milling attachment you can easily adjust your cutting depth to up to 20 mm
  • The accessory is simply screwed onto the cap of your compatible Dremel multi-tool, which was saves you a lot of time at work
  • The large viewing window ensures that you always have your cut in view with maximum visibility and security

Scope of delivery

  • 1x milling attachment
  • 1x Dremel spiral cutter (562).

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)