• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615P362JA PC362-3 Foam 63.5 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Track rubber

(Ø)

63.5 mm

Length

100 cm

Abrasive surface area diameter Ø

63.5 mm

Material

Foam

Material suitability

Glass

Compatible with

Dremel

Content

1 pc(s)

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303940 Dremel 2615P362JA PC362-3 Foam 63.5 mm 1 pc(s)

Description

The Melamine sponge makes the foam pad the perfect accessory for cleaning current on all hard, non-porous surfaces, as well as on painted surfaces, both indoors and outdoors.
Ideal for hard, non-porous surfaces such as shower glass, windows, mirrors and worktops, floors, doors, walls, shoes and much more.
The quick-connect accessories enable a variety of wet and dry cleaning applications.

This text is machine translated.

Scope of delivery

  • 3x foam pad

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)