• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 431 2615043132 Sanding sleeve Grit size 60 (Ø) 6.4 mm 6 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sanding sleeve

Grit size

60

(Ø)

6.4 mm

Content

6 pc(s)

Dim

(Ø) 6.4 mm

Grinding area (details)

Ø 6,4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850665 Dremel 431 2615043132 Sanding sleeve Grit size 60 (Ø) 6.4 mm 6 pc(s)

Description

For shaping and smoothing wood and fibreglass as well as removing rust from metal surfaces. Sanding belts are easily replaceable.

Scope of delivery

  • 6 x K60
  • This text is machine translated.

Hints

This text is machine translated.

System requirements

  • For the operation of the Scheifdorn Dremel 430 (Order No. 824232) is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)