• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel Tex. pol. wh. Ø25mm SpeedClick Dremel423 423 2615S423JA 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 15000 rpm
Product type

Polisher

(Ø)

25 mm

Shank Ø

3.2 mm

Material

Cloth

Content

1 pc(s)

Rotational speed range

15000 U/min

Grinding area (details)

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815285 Dremel Tex. pol. wh. Ø25mm SpeedClick Dremel423 423 2615S423JA 1 pc(s)

Description

Fine textile drapery for all mirror finish with polishing paste e.g. with silver or brass.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.28*

What kind of Wire Cups & Brushes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)