• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drill chuck 0.3 - 3.2 mm with 2.35 mm shaft Donau Elektronik MBS03

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973401 Drill chuck 0.3 - 3.2 mm with 2.35 mm shaft Donau Elektronik MBS03

Description

Features

  • Quick-action chuck with 2.35 mm shaft
  • Shaft length approx. 20mm
  • Total length of about 50mm.
  • Diameter Ø 12 mm
  • Clamping range from 0.3 - 3.2 mm
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)