
Technical specifications
- Impulse Hall sensor 21.45 Imp/mm
- Duty cycle: 10%
- Material: SUS304
- Nominal current 0.6 - 4.0 A.
- Manufacturer part #
10070605
- Type
DSZY35-12-43-200-HS2-IP69K
IP69K
- Size
35
- Features
Hall effect sensor
Stainless steel
- Nominal voltage
12 V
- Speed (max.)
7.5 mm/s
- Stroke length
200 mm
- Thrust
1.500 N
- Product type
Stainless steel linear actuator
Documents & Downloads
Datasheet
Datasheet 1911363 Drive System Europe by MSW Stainless steel linear actuator DSZY35-12-43-200-HS2-IP69K 10070605 Stroke length 200 mm Thru
Datasheet 1911363 Drive System Europe by MSW Stainless steel linear actuator DSZY35-12-43-200-HS2-IP69K 10070605 Stroke length 200 mm Thru
User & Safety Instructions
User & Safety Instructions 1911363 Drive System Europe by MSW Stainless steel linear actuator DSZY35-12-43-200-HS2-IP69K 10070605 Stroke length 200 mm Thru
Conformity certificate
Conformity certificate 1911363 Drive System Europe by MSW Stainless steel linear actuator DSZY35-12-43-200-HS2-IP69K 10070605 Stroke length 200 mm Thru
Description
Equipped with a trapezoidal threaded spindle (ACME screw), these are small, compact and lightweight DC linear drives. With the help of an integrated diode circuit, a quick reversal of direction is done by simple voltage reversal of the DC motor.
The DSZY35 does not contain integrated limit switches.
An overload of the drive can be prevented by a separate monitoring and limitation of the current.
This text is machine translated.





















