• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Linear actuator TC12-50-500 TC-13492768 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(s)

1/6
Product type
Linear actuator
Stroke length
50 mm
Speed (max.)
16 mm/s
Nominal voltage
12 V DC
Thrust
500 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Linear Actuator Stroke length 50 mm Thrust 500 N 12 V DC

  • Input voltage: 12 V DC
  • Stroke: 50 mm
  • Rated load current: 3.3 A
  • Load capacity: 500 N
  • Minimum installation size: 155 mm
  • Cable Length: 700 mm
  • Protection class: IP65

Technical specifications

Product type

Linear actuator

Stroke length

50 mm

Speed (max.)

16 mm/s

Nominal voltage

12 V DC

Thrust

500 N

Manufacturer part #

TC-13492768

Type

TC12-50-500

Thrust power

500 N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3373192 TRU COMPONENTS Linear actuator TC12-50-500 TC-13492768 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3373192 TRU COMPONENTS Linear actuator TC12-50-500 TC-13492768 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(s)

Conformity certificate

Conformity certificate 3373192 TRU COMPONENTS Linear actuator TC12-50-500 TC-13492768 Stroke length 50 mm Thrust 500 N 12 V DC 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.47€ 70.27*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)