
Highlights & Details
DSG Canusa 7934100302 Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s)
- Red
- 6.3 mm x 0.8 mm
- 0.50 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
No
- Insulation type
Insulated
- Connection angle
180°
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Manufacturer part #
7934100302
- Insulation material
Polyamide
- Cross-section range
0.50 - 1.50 mm²
- Size
6.3 x 0.8 mm
- Features
+ heatshrink
- Temperature range
-55 - +125 ºC °C
- Type
7934100302
- Insulation
Polyolefin irradiated
- Type
6.3 x 0.8
- Shrink temperature
+100 - +200 °C
- Cross section
0.5 - 1.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 529083 DSG Canusa 7934100302 Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated
User & Safety Instructions
User & Safety Instructions 529083 DSG Canusa 7934100302 Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated
Information
Information 529083 DSG Canusa 7934100302 Blade receptacle + heatshrink Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated
Description
Features
- Shrinks up to 40% faster than commercially available crimp connectors with heat-shrinkable sleeve insulation
- Outstanding abrasion resistance
- Greater strain relief, up to +35%
- 100% watertight
- Chemical resistance good to very good (ASTM-D 2671)
- Copper tolerance: non-corrosive (ASTM-D 2671 standard).
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 101.69*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















