Blade terminal
Red
6.3 mm
0.8 mm
No
Partially insulated
180°
1 pc(s)
7935100302
7935100302
1.50 mm²
0.50 mm²
PVC
0.50 - 1.50 mm²
Yes
6.3 x 0.8 mm
-55 - +125 ºC °C
Polyolefin irradiated
6.3 x 0.8
+100 - +200 °C
0.5 - 1.5 mm²
-
Datasheet 529020 DSG Canusa 7935100302 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1
User & Safety Instructions 529020 DSG Canusa 7935100302 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1
Information 529020 DSG Canusa 7935100302 Blade terminal Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Red 1
€ 101.14*
The necessary accessories are required to use the article as described.