• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 9413005050 Silicone Insulating Tubing Highly Flexible Transparent

Image similar
Product type
Insulation tubing
Inside diameter
3 mm
Material
Silicone
Wall thickness
0.50 mm
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

462 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

DSG Canusa 9413005050 Silicone Insulating Tubing Highly Flexible Transparent

  • Inside diameter: 3 mm
  • Transparent

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Heat resistant - 200 ºC
  • Heat class H
Product type

Insulation tubing

Inside diameter

3 mm

Wall thickness

0.50 mm

Material

Silicone

Factory colour

Transparent

Halogen-free

Yes

Manufacturer part #

9413005050

Content

Sold per metre

RoHS-compliant

Yes

Max. temperature

+200 °C

Type

9413005050

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 608084 DSG Canusa 9413005050 Silicone Insulating Tubing Highly Flexible Transparent

User & Safety Instructions

User & Safety Instructions 608084 DSG Canusa 9413005050 Silicone Insulating Tubing Highly Flexible Transparent

Description

For lights and equipment.

More interesting products

(*All information is plus legal VAT)