• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Custom servo DSSERVO BLS3225

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DSSERVO Custom servo DSSERVO BLS3225

  • Brushless motor with high durability
  • Extremely fast adjustment speed û up to 0.05 sec/60°
  • Double ball bearings for precise control
  • IP67 certified - dust-proof and waterproof
  • Suitable for 180° or 270° steering angle
  • PWM-control with 2µsec deadband
  • Wide operating voltage range 4.8 V
  • This text is machine translated.

Technical specifications

Product type

Custom servo

Model

DSSERVO BLS3225

Dim

(L x W x H) 40 x 20 x 37.5 mm

Length

40 mm

Width

20 mm

Height

37.5 mm

Weight

60 g

Actuation time at 4.8 V

0.08 sec/60°

Actuation time at 6 V

0.065 sec/60°

Actuation time (7.4 V)

0.055 sec/60°

Type of bearing

Double ball bearing

Operating voltage

4.8 - 8.4 V

Max. operating voltage

8.4 V

Min. operating voltage

4.8 V

Manufacturer part #

DS013

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773685 DSSERVO Custom servo DSSERVO BLS3225

Description

Scope of delivery

  • DS servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)