• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Custom servo DSSERVO BLS3335

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DS Servo BLS3335 Brushless Metal 45KG/0.072sec@8.4V - Powerful All Metal Brushless Servo with 45 kgcm torque

  • Brushless motor in full metal casing
  • High torque: Up to 45kgcm at 0.072sec/60°
  • IP67-certified - Ideal for demanding environments
  • High resolution with 2µsec Deadband
  • Double ball bearings for long life performance
  • 270° steering angle can be selected
  • PWM compatible, operation from 4.8 to 8.4V
  • This text is machine translated.

Technical specifications

Product type

Custom servo

Model

DSSERVO BLS3335

Dim

(L x W x H) 40 x 20 x 38 mm

Length

40 mm

Width

20 mm

Height

38 mm

Weight

85 g

Actuation time at 4.8 V

0.11 sec/60°

Actuation time at 6 V

0.095 sec/60°

Actuation time (7.4 V)

0.08 sec/60°

Type of bearing

Double ball bearing

Operating voltage

4.8 - 8.4 V

Max. operating voltage

8.4 V

Min. operating voltage

4.8 V

Manufacturer part #

DS017

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773689 DSSERVO Custom servo DSSERVO BLS3335

Description

Scope of delivery

  • DS servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)