• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Custom servo DSSERVO CLS3355

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Custom servo

Dim

(L x W x H) 40 x 20 x 40.5 mm

Length

40 mm

Width

20 mm

Height

40.5 mm

Weight

60 g

Actuation time (7.4 V)

0,13 Sek./60°

Operating voltage

5.0 - 8.4 V

Max. operating voltage

8.4 V

Min. operating voltage

5.0 V

Manufacturer part #

DS022

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773694 DSSERVO Custom servo DSSERVO CLS3355

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)