• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Custom servo DSSERVO DS3230 PRO

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DS Servo DS3230 PRO Digital 38 kg/0.09 sec. at 6.8 V - High performance RC-Servo with max. 38 kgcm torque

  • 3-pin motor with high power and precise control
  • Very fast response time - up to 0.09 sec/60°
  • Double ball bearings for smooth operation
  • Water and dust resistant (protection class IP66)
  • Ideal for crawler, 1:8-scale vehicles or RC-robot
  • PWM-compatible with 3µs dead time
  • This text is machine translated.

Technical specifications

  • IP66 water- and dust-protected
  • Rotation range is 180° or 270° (500–2500µs)
Product type

Custom servo

Model

DSSERVO DS3230 PRO

Dim

(L x W x H) 40 x 20 x 40.5 mm

Length

40 mm

Width

20 mm

Height

40.5 mm

Weight

60 g

Operating voltage

5.0 - 6.8 V

Max. operating voltage

6.8 V

Min. operating voltage

5.0 V

Manufacturer part #

DS006

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773678 DSSERVO Custom servo DSSERVO DS3230 PRO

Description

Scope of delivery

  • DS servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)