• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Mini servo DSSERVO 9g Coreless

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

DSSERVO Mini servo DSSERVO 9g Coreless

  • Only 13g light - Ideal for drones, sailers and small RC-models
  • High actuating power up to 8kgcm at 8.4V
  • Coreless 3-pin motor with metal gears
  • Mini casing with double ball bearings
  • Extremely delicate thanks 3µsec Deadband
  • PWM-compatible, control angle to 270 °
  • This text is machine translated.

Technical specifications

Product type

Mini servo

Dim

(L x W x H) 24 x 11.8 x 21.9 mm

Length

24 mm

Width

11.8 mm

Height

21.9 mm

Weight

13 g

Manufacturer part #

DS001

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773673 DSSERVO Mini servo DSSERVO 9g Coreless

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)