• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSSERVO Standard servo AS3103 180°

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DS Servo AS3103-180 180° 5.5KG/0.22sec@6V – Compact servo for precise applications

  • 3-pin motor with double ball bearings
  • High precision thanks to 3µs dead zone
  • Standard size with 180° control range
  • Weight optimized – only 38 g.
  • PWM controlled with wide frequency range (50-330 Hz)
  • Suitable for an operating voltage of 4,8-6 V.
  • This text is machine translated.

Technical specifications

Product type

Standard servo

Dim

(L x W x H) 40 x 20 x 37.5 mm

Length

40 mm

Width

20 mm

Height

37.5 mm

Weight

38 g

Operating voltage

4.8 - 6 V

Max. operating voltage

6 V

Min. operating voltage

4.8 V

Manufacturer part #

DS002

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773674 DSSERVO Standard servo AS3103 180°

Description

Scope of delivery

  • DS servo

What kind of RC Servos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)